• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Professional G-Raid Shuttle 4 24 TB 3.5" external hard drive USB A (USB 3.2 2nd gen), Thunderbolt 3 Black SDPH34

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,355.00 / piece)
€ 3,355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SanDisk Professional G-RAID shuttle 4 24 TB

  • Memory capacity: 24 TB
  • Enterprise-class Ultrastar 7200rpm removable disks
  • Continuous transfer rate of up to 1,000 MB/s.
  • Mobile
  • Optimized for multi-stream workflows
  • Integrated hardware RAID
  • Series connection for up to 5 additional devices
  • USB power delivery

Technical specifications

Product type

3.5" external hard drive

Series

G-Raid Shuttle 4

Memory capacity

24 TB

Interfaces

USB A (USB 3.2 2nd gen)

Thunderbolt 3

Factory colour

Black

Formatted according to

MacOS

Windows

Storage media features

RAID-compatible

built-in 4x 6TB

Power on/off

External power supply

USB charging mode

Width

173.99 mm

Height

266.7 mm

Depth

247.65 mm

Dim

(W x H x D) 173.99 x 266.7 x 247.65 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2435155 SanDisk Professional G-Raid Shuttle 4 24 TB 3.5" external hard drive USB A (USB 3.2 2nd gen), Thunderbolt 3 Black SDPH34

Description


Mobile hardware RAID-power package
The mobile hardware RAID solution with 4 bays, Thunderbolt™ 3 (40 Gbps) and USB-C™ (10 Gbps) for professional applications offers up to 72 TB of capacity and high performance for consolidated backups, super-fast access and real-time video editing. It supports 4K, 8K, and VR multistream workflows, RAID 0, 1, 5, and 10 configurations, and enables read rates of up to 1,000 MB/s and write rates of up to 1,100 MB/s. With the built-in enterprise-class Ultrastar™ hard drives for enhanced reliability, the G-RAID™ shuttle 4 is the optimal storage solution for demanding video workflows on set or in the studio.

Ideal capacity for demanding production processes
Available in capacities up to 72 TB, the G-RAID shuttle 4 provides high-performance storage for centralized backup of 4K and 8K images with HDR (High Dynamic Range) and HFR (High Frame Rate).

Enterprise-class Ultrastar™ 7200rpm removable disks
For demanding workloads and critical content, you can count on the performance and reliability of the four (4) integrated enterprise-class Ultrastar™ 7.2K RPM removable disks.

Continuous transfer rate of up to 1,000 MB/s.
With transfer rates of up to 1,000 MB/s, the G-RAID shuttle 4 provides the necessary performance, in order to make changes in real time through the fast recording of contents and the native processing of recordings.

Mobile
Designed to be easily transported between production and studio, the G-RAID shuttle 4 features powerful mobile storage that lets you work more efficiently anywhere.

Optimized for multi-stream workflows
Designed for multi-stream production in 4K and 8K, the G-RAID shuttle 4 provides the bandwidth needed to handle real-time, multi-layer effects, and export images at a fast pace with an efficient workflow.

Integrated hardware RAID
To deliver maximum performance, G-RAID shuttle 4 is formatted in RAID 5 mode by default. It also supports RAID 0, 1 and 10 and is thus a versatile and flexible storage solution.

Series connection for up to 5 additional devices
Two Thunderbolt-3 ports allow you to run 5 more devices in series on one port on your computer, such as additional hard drives, 4K monitors, and more.

USB power delivery
With up to 85 watts of power supplied via the USB-C™ interface, the shuttle can even charge your compatible MacBook or MacBook Pro without a separate power supply.

This text is machine translated.

Scope of delivery

  • G-RAID shuttle 4 storage system
  • (4) Removable disk modules
  • (1) Thunderbolt™ 3 cable (40 Gbps)
  • Power cable;
  • Quick guide

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,361.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)