• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sangean DDR-36 BT Desk radio DAB+, FM AUX Alarm clock Red

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sangean DDR-36

  • Digital (DAB+/DAB) and FM radio with RDS
  • 20-station memory (10x DAB/10x FM)
  • Wireless music playback from smartphones and tablets via Bluetooth ®
  • Manual/automatic station search
  • 2 Wake-up from radio or signal tone
  • USB-connection for charging the e. g. Smartphones
  • Audio input for connection of external music players, such as MP3 players
  • This text is machine translated.
  • Bluetooth logo: A stylised white 'B' on a blue shield to the left, with the text 'Bluetooth' in black lettering beside it.
  • Logo with the text 'DAB+' in a modern typeface. DAB+ stands for Digital Audio Broadcasting Plus, a digital broadcasting technology.
  • Logo with a green-blue gradient, displaying a stylised radio with the inscription 'dab+'.
  • Black and white logo of the 'Radio Data System (RDS)' with two interconnected circles and text underneath.

Technical specifications

Product type

Desk radio

Tuner

DAB+

FM

hifi functions

AUX

Features

Alarm clock

Station memory

20

Dim

(W x H x D) 276 x 93 x 220 mm

Interfaces (output)

Audio stereo (3.5 mm jack)

Headphone jack (3.5 mm)

Interfaces (input)

Antenna (75 Ohm)

Audio stereo (3.5 mm jack)

Bluetooth

Power supply (LOV)

mains-powered

Power supply

PSU (included)

Factory colour

Red

Width

276 mm

Height

93 mm

Depth

220 mm

Weight

1.5 kg

Wireless charging

No

Documents & Downloads

Datasheet

Datasheet 1273041 Sangean DDR-36 BT Desk radio DAB+, FM AUX Alarm clock Red

User & Safety Instructions

User & Safety Instructions 1273041 Sangean DDR-36 BT Desk radio DAB+, FM AUX Alarm clock Red

Information

Information 1273041 Sangean DDR-36 BT Desk radio DAB+, FM AUX Alarm clock Red

Description

Features

  • Information display for service data
  • Easy to read LCD-display with adjustable background lighting
  • Sound effects: Normal, Jazz, Rock, Classic (Classic (, Pop and news
  • Treble and bass controls
  • Time via DAB and FM RDS-CT
  • Adjustable sleep timer
  • Snooze function
  • Snooze function
  • Stereo speakers.

Scope of delivery

  • Power supply unit
  • Remote control.

More interesting products

(*All information is plus legal VAT)