• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sangean DPR-69+ Portable radio DAB+, FM Battery charger Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • DAB+ digital radio
  • FM radio with RDS
  • 10 station memory (5 x DAB+/5x FM)
  • Easy to read LCD display with backlight
  • Keypad lock
  • Operating with power supply unit, NiMH accumulators or alkaline-manganese batteries
  • Charging function with LED-display-inserted rechargeable batteries can be charged in the Radio
  • This text is machine translated.
  • Logo with the text 'DAB+' in a modern typeface. DAB+ stands for Digital Audio Broadcasting Plus, a digital broadcasting technology.
  • Logo with a green-blue gradient, displaying a stylised radio with the inscription 'dab+'.

Technical specifications

Product type

Portable radio

Tuner

DAB+

FM

Features

Battery charger

Station memory

10

Dim

(W x H x D) 161 x 106 x 40 mm

Interfaces (output)

Headphone jack (3.5 mm)

Power supply (LOV)

mains-powered

rechargeable

battery-powered

Power supply

PSU (included)

4 x AA battery (optional)

4 x AA rechargeable battery (optional)

Factory colour

Black

Width

161 mm

Height

106 mm

Depth

40 mm

Weight

348 g

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 418971 Sangean DPR-69+ Portable radio DAB+, FM Battery charger Black

Information

Information 418971 Sangean DPR-69+ Portable radio DAB+, FM Battery charger Black

Description

Scope of delivery

  • Sangean DPR-69
  • Power supply unit
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)