• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sauter FH 50 EXT Force Gauge N/A

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,225.00 / piece)
€ 1,225.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital Force Gauge (external s.)| Force Gauge 50 N

  • Force-measurement devices with external
  • high-resolution measuring cells for small loads

Technical specifications

Product type

Force gauge

Display

LCD

Force reading range (max.)

50 N

Manufacturer's standards (no certificate)

Power supply (details)

In-built rechargeable batteries

Dim

(L x W x H) 70 x 75 x 20 mm

Weight

0.9 kg

Resolution (force)

0.01 N

Basic accuracy

0.5 %

Force reading range

50 N (max.)

Reading frequency

2000 Hz

Width

75 mm

Height

20 mm

Length

70 mm

Interfaces

RS232

USB device

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 755627 Sauter FH 50 EXT Force Gauge N/A

User & Safety Instructions

User & Safety Instructions 755627 Sauter FH 50 EXT Force Gauge N/A

Description

Digital power measuring device for traction and pressure detection with grasping of peak value Professional measuring performance: 2000 Hz (Measurement/s) measuring speed and 0.2% max. Measuring accuracy e.g. for highly precise outline tests. The Measured force is continuously indicated in the display in the Track mode Peak Mode: Max. Force within a search is recorded in the display Display reversal and background lighting is possible. In-built rechargeable batteries for mobile measurements

Features

  • Force-measuring device combination consisting of an external measurement sensor and a high-resolution display unit
  • Ideal for force measurement of very slight forces or loads in machines and plants
  • Real time or Peak Hold Mode to observe transcients or capture peaks
  • Push & Pull function to capture tensile and compressive forces
  • Mini Statistics Kit: calculates the average result from up to ten stored single results, min., max., n
  • Function to set limits: Input of an upper/lower limit value. A visual and acoustic signal supports the measuring operation
  • Rechargeable battery pack internal, battery charger included
  • Depending on the display unit, only one measuring cell can be connected
  • Suitable for all SAUTER test stands (When ordering a test stand please state)|Technical data
  • External sensor: Dimensions LxWxH 76x65x22 mm, net weight approx. 0,3 kg (without sensor)
  • Cable length for display unit approx. 2 m
  • Tolerance 1 % of
  • Selectable measuring units: N, kg, lb
  • Overload protection: 150 % of |

Scope of delivery

  • In-built rechargeable battery
  • Plug battery charger
  • Standard attachment inclusive of 90 mm extension rod
  • Carrying case
  • Operating instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,333.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)