• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

scaleo systems VV-600408-0 VV-600408-0 Interface

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.50 / piece)
€ 0.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RJ45 - spring-cage connection adapter in housing

  • Temperature range: 0 to 50°C (storage temperature: -40 to 70°C)
  • Installation environment: For dry inner rooms
  • Dimensions 52.5 x 48 x 25 mm
  • Housing: ABS plastic, black

Technical specifications

  • RJ45 socket: Locking clip on the top for simple and secure connection and release of the network cable
  • Spring cage terminals: Up to cable diameter 1.5²mm
  • Line pair lying next to each other
  • Temperature range: 0...+50°C (storage temperature –40°C to +70°C)
  • Installation environment: For dry interior mounting
  • Dimensions in mm : 90 x 54 x 32 mm (W x L x H)
  • Casing: IP20
  • Screw mounting: For DIN rail mounting or screw mounting
  • Batteries: None
  • Item weight 130 g
Product type

Interface

Type

RJ45 adapter

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3222160 scaleo systems VV-600408-0 VV-600408-0 Interface

User & Safety Instructions

User & Safety Instructions 3222160 scaleo systems VV-600408-0 VV-600408-0 Interface

Description

RJ45 adapter SV-600408-0 from the SAC series

This text is machine translated.

More interesting products

(*All information is plus legal VAT)