
1/10
(L x W x H) 260 x 61 x 43 mm
Work light
11
Hook
Folding
Magnetic base
LED (monochrome)
Li-ion
100 - 240 V
5 V via USB
Blue
6000 K
250 g
2200 mAh
4 h
300 lm
61 mm
43 mm
260 mm
rechargeable
n.rel.
61
Blue
AC
260 m
43 mm
Plastic
100-240 V
IP20
TRUE
6000-6000
200 lm
yes
Datasheet 2253780 Scangrip 03.5400 MAG LED (monochrome) Work light rechargeable 300 lm
User & Safety Instructions 2253780 Scangrip 03.5400 MAG LED (monochrome) Work light rechargeable 300 lm