• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus 300110 Current Cable extension Black 10.00 m H07RN-F 3G 1,5 mm² highly flexible

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Extension CABLE TITANEX 3X1,5MM/ 10m

  • highly flexible and extremely resilient

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

1

Cable standard

H07RN-F 3G 1,5 mm²

Cable length

10.00 m

Cable features

highly flexible

Operating voltage

230 V

Factory colour

Black

Cable use

Current

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2110519 Schabus 300110 Current Cable extension Black 10.00 m H07RN-F 3G 1,5 mm² highly flexible

Description

Flexibility has a name - TITANEX - H07 RN-F is the number one among the rubber hose lines. TITANEX is used in areas in which the application criteria are absolutely important and must be strictly adhered to.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 93.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)