• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus Wireless discharged air control FDS100 1150 W White Certification (discharged air control): DIBt

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extractor Radio Control FDS 100

  • Radio Link monitoring
  • Battery control
  • Relay contact 5 A changeover (floating)
  • Built-in cooker hood (motor cable)
  • Tested according to DIN EN60730-1 / DIN EN 14459
  • This text is machine translated.
  • Logo with inscription 'ELECTRICAL ENGINEERING SCHABUS', underneath 'Z-85.2-11', followed by 'Testing Centre TÜV SÜD', framed by a stylised U.

Technical specifications

  • Radio frequency: 868 MHz
  • Ü sign: Yes
Product type

Wireless discharged air control

Operating voltage

230 V / AC

RCD safety plug

No

Certification

DIBt

1150 W

Safety switch (W x H x D)

52 x 52 x 30 mm

Transmitter dimensions

31 x 55 x 18 mm

Factory colour

White

Weight

0.00

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 551475 Schabus Wireless discharged air control FDS100 1150 W White Certification (discharged air control): DIBt

User & Safety Instructions

User & Safety Instructions 551475 Schabus Wireless discharged air control FDS100 1150 W White Certification (discharged air control): DIBt

Certificate

Certificate 551475 Schabus Wireless discharged air control FDS100 1150 W White Certification (discharged air control): DIBt

Description

The use of the radio control FDS 100 can be used a exhaust system only when the window is opened and the required air supply in the room influx. A station on the casement monitors whether the window is open or closed, and transmits this information via radio to the in-built receiver. This is the power supply only when the window tilted or is open.

This text is machine translated.

Scope of delivery

  • Receiver
  • Transmitter incl. CR2032 / 3 V battery
  • Magnet
  • Mounting material
  • Operating instructions.

Hints

The transmitter is powered by a CR 2032 / 3 V battery.

What kind of Discharged Air Control are you looking for?

More interesting products

(*All information is plus legal VAT)