• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schaffner FN 2020-3-06 FN 2020-3-06 EMI filter 250 V AC 3 A 2.5 mH (W x H) 64 mm x 29.3 mm 1 pc(s)

Image similar
Product type
EMI filter
Connection
Type C CEE 7/16 plug 6.3 mm
Inductance (L)
2.5 mH
Nominal voltage
250 V AC
Nominal current - rounded value
3 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

EMI filter

Connection

Type C CEE 7/16 plug 6.3 mm

Mounting type

Structure

Inductance (L)

2.5 mH

Nominal voltage

250 V AC

Nominal current

3 A

Nominal current - rounded value

3 A

Width

64 mm

Height

29.3 mm

Min. temperature

-25 °C

Max. temperature

+100 °C

Manufacturer part #

FN 2020-3-06

Type

FN 2020-3-06

Content

1 pc(s)

Dim

(W x H) 64 mm x 29.3 mm

Documents & Downloads

Datasheet

Datasheet 398713 Schaffner FN 2020-3-06 FN 2020-3-06 EMI filter 250 V AC 3 A 2.5 mH (W x H) 64 mm x 29.3 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 398713 Schaffner FN 2020-3-06 FN 2020-3-06 EMI filter 250 V AC 3 A 2.5 mH (W x H) 64 mm x 29.3 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.19€ 39.29*

What kind of Line Filters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)