• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schaffner FN 2070-1-06 FN 2070-1-06 Line filter + IEC socket 250 V AC 1 A 22 mH (W x H) 85 mm x 30.3 mm 1 pc(s)

Image similar
Product type
Line filter
Connection
Type C CEE 7/16 plug 6.3 mm
Inductance (L)
22 mH
Nominal voltage
250 V AC
Nominal current - rounded value
1 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Line filter

Features

+ IEC socket

Connection

Type C CEE 7/16 plug 6.3 mm

Mounting type

Recess-mount

Inductance (L)

22 mH

Nominal voltage

250 V AC

Nominal current

1 A

Nominal current - rounded value

1 A

Width

85 mm

Height

30.3 mm

Min. temperature

-25 °C

Max. temperature

+100 °C

Manufacturer part #

FN 2070-1-06

Type

FN 2070-1-06

Content

1 pc(s)

Dim

(W x H) 85 mm x 30.3 mm

Documents & Downloads

Datasheet

Datasheet 398698 Schaffner FN 2070-1-06 FN 2070-1-06 Line filter + IEC socket 250 V AC 1 A 22 mH (W x H) 85 mm x 30.3 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 398698 Schaffner FN 2070-1-06 FN 2070-1-06 Line filter + IEC socket 250 V AC 1 A 22 mH (W x H) 85 mm x 30.3 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.19€ 55.29*

What kind of Line Filters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)