• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel FRVKO_C006 Kill button 1 breaker 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • SHORTRON® connect series
  • Protection class front IP66;IP67
  • Rear protection: IP65 with M12 connection connected;IP67 with M12 connection connected
  • Operating temperature: -25 °C ~ 70 °C
  • RATED OPERATING VOLTAGE IEC/EN 60947-5-1:35 V/AC;35 V/DC
  • RATED OPERATING CURRENT IEC/EN 60947-5-1:4 A/AC;2 A/DC
  • Mechanical life 50,000 switching cycles
  • Electrical life: 50,000 cycles at nominal load
  • Colour of actuating element: Red
  • Colour of housing: Yellow
Product type

Kill button

Contact type

1 breaker

Connection

M12 plug

Recess diameter

22.3 mm

Durability

50,000 switching cycles

Electrical lifespan

50,000 cycles at nominal load

Min. temperature

-25 °C

Max. temperature

70 °C

Type

FRVKO_C006

Content

1 pc(s)

Nominal voltage

35 V AC

35 V DC

Shape

Round

Documents & Downloads

Datasheet

Datasheet 3863436 Schlegel FRVKO_C006 Kill button 1 breaker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3863436 Schlegel FRVKO_C006 Kill button 1 breaker 1 pc(s)

Description

Shortron Connect Emergency Stop with one NC and 4-pin M12 connection, A coded.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)