
Number
Total (€ 5.99 / piece)
€ 7.99
-25 %
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
Schlegel KD22RR Protective Flap For USB-mounted Socket USB 2.0 Protective cap Transparent
Technical specifications
- Packaging type
Piece
- Type
KD22RR
- Connector type
Protective cap
- Connector standard
USB 2.0
- Factory colour
Transparent
- Content
1 pc(s)
- Features
+ lid
- Compatible with (details)
USB Connector RRJ-USB.
RJ45 Connector RRJ-RJ45.
IP40
- Material (details)
Plastic
- Type
Protective flap
- Connection
-
Documents & Downloads
Datasheet
Datasheet 740078 Schlegel KD22RR Protective Flap For USB-mounted Socket USB 2.0 Protective cap Transparent
Information
Information 740078 Schlegel KD22RR Protective Flap For USB-mounted Socket USB 2.0 Protective cap Transparent
Description
Matching protective cap to protect USB-mounted socket RRJ - USB and the RJ45 jack socket RRJ-RJ45, to ensure the protection of IP40.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 166.97€ 164.97*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























