• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel RKUV40 Kill button 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • OKTRON®-R series
  • Colour front frame: Yellow
  • Protection class front IP65;IP67
  • Operating temperature: -30 °C ~ 70 °C
  • Mechanical life 30,000 switching cycles
  • Colour of actuating element: Red
Product type

Kill button

Recess diameter

16.2 mm

Durability

30,000 switching cycles

Min. temperature

-30 °C

Max. temperature

70 °C

Type

RKUV40

Content

1 pc(s)

Shape

Round

Documents & Downloads

Datasheet

Datasheet 3863382 Schlegel RKUV40 Kill button 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3863382 Schlegel RKUV40 Kill button 1 pc(s)

Description

Safety-relevant control element for quickly stopping machines and systems in the event of a danger. The conspicuous design of the emergency-stop switch makes it easy to see and enables an immediate actuation in case of emergency. It helps to limit hazards to persons and possible damage to machines and equipment and thus contributes significantly to safe machine operation.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)