• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel RRJ_USB_AA Socket, built-in

Packaging type
Single
Connector type
Socket, built-in
Connector standard
USB 2.0
Type
RRJ_USB_AA
Connection
Socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 41.99
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Schlegel RRJ_USB_AA Socket, built-in

  • IP65
  • This text is machine translated.
  • Symbol image for Schlegel RRJ_USB_AA Socket, built-in
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

  • Mounting hole diameter: 22 mm
Packaging type

Single

Type

RRJ_USB_AA

Connector type

Socket, built-in

Connector standard

USB 2.0

Connection

Socket

Connection

-

Type A

USB 2.0 port A

Type B

USB 2.0 port A

Mounting hole diameter

22 mm

Bore Ø

22 mm

Manufacturer part #

RRJ_USB_AA

Factory colour

Metal

Content

1 pc(s)

Material

TPE

Material (details)

Plastic, metal-coated

IP65

Features

+ cover

Documents & Downloads

Datasheet

Datasheet 732223 Schlegel RRJ_USB_AA Socket, built-in

Description

USB sockets, the RONTRON-R-JUWEL series.
For the IP 67 protection of mounting socket a protective flap in TPE design.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.78€ 44.78*

What kind of USB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)