• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel RRJ_USB_SW Protective Cap For USB-Connector Installation Socket, built-in

Packaging type
Single
Connector type
Socket, built-in
USB type
A
Connector standard
USB 2.0
Type
RRJ_USB_SW
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 31.99
-9 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schlegel RRJ_USB_SW Protective Cap For USB-Connector Installation Socket, built-in

  • Symbol image for Schlegel RRJ_USB_SW Protective Cap For USB-Connector Installation Socket, built-in
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Packaging type

Single

Type

RRJ_USB_SW

Connector type

Socket, built-in

USB type

A

Connector standard

USB 2.0

Connection

Socket

Type A

USB 2.0 port A

Type B

USB 2.0 connector A

Mounting hole diameter

22.3 mm

Bore Ø

22.3 mm

Manufacturer part #

RRJ_USB_SW

Factory colour

Black

Content

1 pc(s)

Cable length

0.60 m

Material

Plastic

Material (details)

Plastic black

Length

60 cm

IP65

Features

Planar version

Documents & Downloads

Datasheet

Datasheet 736502 Schlegel RRJ_USB_SW Protective Cap For USB-Connector Installation Socket, built-in

Conformity certificate

Conformity certificate 736502 Schlegel RRJ_USB_SW Protective Cap For USB-Connector Installation Socket, built-in

Description

Matching Protective cap to protect USB-Built-USB jack RRJ.

Hints

RONTRON-R-JUWEL is a modular design with many combination possibilities. Thereby, this connector can be used in different application areas.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.78€ 32.78*

What kind of USB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)