• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel RRJVA_USB3_AA Socket, built-in

1/6
Packaging type
Single
Connector type
Socket, built-in
Number of pins
9
USB type
A
Connector standard
USB 3.2 1st Gen (USB 3.0)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Schlegel RRJVA_USB3_AA Socket, built-in

  • IP65
  • This text is machine translated.
  • Symbol image for Schlegel RRJVA_USB3_AA Socket, built-in
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

  • Mounting hole diameter: 22 mm
Packaging type

Single

Type

RRJVA_USB3_AA

Connector type

Socket, built-in

Number of pins

9

USB type

A

Connector standard

USB 3.2 1st Gen (USB 3.0)

Connection

USB A

Type A

USB 3.2 1st Gen port A (USB 3.0)

Type B

USB 3.2 1st Gen port A (USB 3.0)

Mounting hole diameter

22 mm

Bore Ø

22 mm

Manufacturer part #

RRJVA_USB3_AA

Factory colour

Black

Content

1 pc(s)

Material

TPE

Material (details)

Stainless steel

IP65

Features

+ cover

Temperature range

-20 - +60 °C

Documents & Downloads

Datasheet

Datasheet 569787 Schlegel RRJVA_USB3_AA Socket, built-in

User & Safety Instructions

User & Safety Instructions 569787 Schlegel RRJVA_USB3_AA Socket, built-in

Information

Information 569787 Schlegel RRJVA_USB3_AA Socket, built-in

Description

USB-mounted socket 3.0 of the RONTRON-R-JUWEL series. With the new USB 3.0 standard, you can create large amounts of data at breathtaking speeds. With up to 5 GBit/s of USB 3.0 is 10x faster than the previous version 2.0. The 9-pin connector from the type A are backward compatible with the previous ones.
For the IP 65 protection of mounting socket a protective flap in TPE design.

This text is machine translated.

Hints

RONTRON-R-JUWEL is a modular design with many combination possibilities. This makes these sockets can be used in different application areas.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.78*

What kind of USB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)