• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric CAD32AFD Auxiliary contactor 1 pc(s)

1/2
Product type
Auxiliary contactor
Connection
Snap-in
Type
CAD32AFD
Control voltage (max.)
110 V DC
Control voltage range
110 V DC (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Auxiliary contactor, 3S+2Ö Control contacts, coil 110 V DC, SNAP IN

  • TeSys DECA contactors and motor-operated circuit breakers with innovative SNAP IN connection technology
  • The SNAP IN terminal closure ends with one click, as soon as the conductor is inserted correctly
  • Visual and haptic feedback of the wiring
  • Flexible and rigid conductor can be inserted without wire end sleeve
  • Tool-free and intuitive to use
  • Secure wiring even in case of strong vibrations, no retightening needed
  • "Ready to Robot" e.g. for automatic control cabinet construction

Technical specifications

Product type

Auxiliary contactor

Type

CAD32AFD

Control voltage (max.)

110 V DC

Control voltage range

110 V DC (max)

Switching voltage (max.)

690 V AC

Connection

Snap-in

Content

1 pc(s)

Other

45 mm

107 mm

84 mm

FALSE

3

2

10 A

FALSE

0

127-127 V

127-127 V

AC

FALSE

0.005 A

Other

0

0

10 A

690-690 V

690-690 V

690-690 V

AC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3412415 Schneider Electric CAD32AFD Auxiliary contactor 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3412415 Schneider Electric CAD32AFD Auxiliary contactor 1 pc(s)

Description

Auxiliary contactor TeSys Control CAD. Auxiliary contactor for the usage categories AC-15 to 690V and DC-13 to 440V. It offers 5 contacts (3S + 2Ö), a 110 V DC coil. It ensures high reliability and durability for demanding applications with high operating speeds of up to 10800 cycles/hour. Five integrated auxiliary contacts, expandable up to nine auxiliary contacts. Fast, safe and maintenance-free power connection with SNAP IN THE connection terminal. Suitable for security applications thanks to mechanically coupled contacts and mirror contacts. With the Snap IN spring clamp a conductor can be connected in just one second. This is a time saving of 96 percent compared to about 30 seconds for screw connections. Also, as compared to spring terminals and push-in systems, the wiring with SNAP IN is up to 88 percent faster

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 216.97*

More interesting products

(*All information is plus legal VAT)