• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric CCT15834 Temperature controller NTC 6 up to 30 °C 10 A relay

Product type
Temperature controller
Operating voltage
230 V AC
Max. temperature reading
30 °C
Outputs (thermostats)
10 A relay
No. of relay outputs
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature controller

Type

CCT15834

Operating voltage

230 V AC

Reading range

6 up to 30 °C

Max. temperature reading

30 °C

Min. temperature reading

6 °C

Outputs (thermostats)

10 A relay

No. of relay outputs

1

Width

45 mm

Sensor type

NTC

Manufacturer part #

CCT15834

Mounting type

DIN rail

Digital

87600 h

42

1

TRUE

Change-over contact

2.5

TRUE

TRUE

TRUE

TRUE

10

3

TRUE

TRUE

TRUE

IP20

67

I

0.8

Remote sensor

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2915023 Schneider Electric CCT15834 Temperature controller NTC 6 up to 30 °C 10 A relay

Datasheet 2915023 Schneider Electric CCT15834 Temperature controller NTC 6 up to 30 °C 10 A relay

User & Safety Instructions

User & Safety Instructions 2915023 Schneider Electric CCT15834 Temperature controller NTC 6 up to 30 °C 10 A relay

Information

Information 2915023 Schneider Electric CCT15834 Temperature controller NTC 6 up to 30 °C 10 A relay

Information 2915023 Schneider Electric CCT15834 Temperature controller NTC 6 up to 30 °C 10 A relay

Information 2915023 Schneider Electric CCT15834 Temperature controller NTC 6 up to 30 °C 10 A relay

More interesting products

(*All information is plus legal VAT)