
Technical specifications
- Product type
Emergency light
- Operating voltage
24 V DC/AC
- Colour
Red
- (Ø)
130 mm
- Features
LED
- Dim
(Ø) 130 mm
- Lighted picture
Rotating mirror
- Signal type
Emergency light
- Type
XVR13B04L
- Calotte colour
Red
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3343920 Schneider Electric Emergency light LED XVR13B04L XVR13B04L Red Red Emergency light 24 V DC/AC
User & Safety Instructions
User & Safety Instructions 3343920 Schneider Electric Emergency light LED XVR13B04L XVR13B04L Red Red Emergency light 24 V DC/AC
Information
Repairability/durability data sheet 3343920 Schneider Electric Emergency light LED XVR13B04L XVR13B04L Red Red Emergency light 24 V DC/AC
Conformity certificate
Conformity certificate 3343920 Schneider Electric Emergency light LED XVR13B04L XVR13B04L Red Red Emergency light 24 V DC/AC
Conformity certificate 3343920 Schneider Electric Emergency light LED XVR13B04L XVR13B04L Red Red Emergency light 24 V DC/AC
Conformity certificate 3343920 Schneider Electric Emergency light LED XVR13B04L XVR13B04L Red Red Emergency light 24 V DC/AC
Description
This text is machine translated.































