• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Emergency light LED XVR13G05L XVR13G05L Orange Emergency light 120 V AC

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Emergency light

Operating voltage

120 V AC

(Ø)

130 mm

Features

LED

No. of tones

0

Dim

(Ø) 130 mm

Lighted picture

Emergency light

Signal type

Emergency light

Type

XVR13G05L

Calotte colour

Orange

120 V

Other

5 W

AC

0.042 A

LED

Orange

Mirror

IP67

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3342809 Schneider Electric Emergency light LED XVR13G05L XVR13G05L Orange Emergency light 120 V AC

User & Safety Instructions

User & Safety Instructions 3342809 Schneider Electric Emergency light LED XVR13G05L XVR13G05L Orange Emergency light 120 V AC

Information

Repairability/durability data sheet 3342809 Schneider Electric Emergency light LED XVR13G05L XVR13G05L Orange Emergency light 120 V AC

Conformity certificate

Conformity certificate 3342809 Schneider Electric Emergency light LED XVR13G05L XVR13G05L Orange Emergency light 120 V AC

Conformity certificate 3342809 Schneider Electric Emergency light LED XVR13G05L XVR13G05L Orange Emergency light 120 V AC

Conformity certificate 3342809 Schneider Electric Emergency light LED XVR13G05L XVR13G05L Orange Emergency light 120 V AC

Conformity certificate 3342809 Schneider Electric Emergency light LED XVR13G05L XVR13G05L Orange Emergency light 120 V AC

Description

The rotating mirror lamps of the Harmony XVR series are suitable as signaling solutions for larger distances. The product portfolio offers different sizes of rotary lamps from 84mm to 130mm and are used for example in the iron and steel industry, on industrial transport vehicles or in safety applications. This rotating mirror lamp with 130mm in the color orange does not have a buzzer and requires a supply voltage of 120V AC. The use of Super Bright LEDs as well as the 360 degree recognition provides for an optimum perception of the status for the user. The high resistance to mechanical shocks as well as vibration and the excellent Leuchtkraft provide for a long life with minimum maintenance time. Due to the large number of available product standards and certifications, suitable for the international application Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

What kind of Visual Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)