• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Insert Room thermostat System M MTN6221-0319 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type


Room temperature controller for the object area, shiny polar white, System M

Switch type function

Room thermostat

Product type

Room thermostat

Switch type component

Insert

Type series

System M

Content

1 pc(s)

Flush mounted (plaster)

Basic element with central cover plate

White

Untreated

FALSE

Other

TRUE

FALSE

FALSE

TRUE

Plastic

None

FALSE

FALSE

FALSE

FALSE

FALSE

9010

IP20

FALSE

FALSE

Glossy

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3343825 Schneider Electric Insert Room thermostat System M MTN6221-0319 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3343825 Schneider Electric Insert Room thermostat System M MTN6221-0319 1 pc(s)

Conformity certificate

Conformity certificate 3343825 Schneider Electric Insert Room thermostat System M MTN6221-0319 1 pc(s)

Conformity certificate 3343825 Schneider Electric Insert Room thermostat System M MTN6221-0319 1 pc(s)

Conformity certificate 3343825 Schneider Electric Insert Room thermostat System M MTN6221-0319 1 pc(s)

Conformity certificate 3343825 Schneider Electric Insert Room thermostat System M MTN6221-0319 1 pc(s)

Description

Room temperature regulator for real estate. For system M. KNX room temperature controller for properties with integrated bus coupler. Depending on the operating mode, the current temperature setpoint and the current room temperature, a manipulated variable for the heating or cooling control is transferred to the KNX. The temperature can be recorded using the internal or an external bus temperature sensor. The room temperature controller can be used for heating and cooling with infinitely adjustable KNX valve operating mechanisms or for controlling switching actuators and heating actuators. Operating mode, set point, control functions can only be set via the bus The device has no operating and display elements. With integrated bus coupler. The bus is connected via a bus terminal. KNX software functions:. Functions of the room temperature controller: Controller type: 2-point control, constant PI controller. Switching PI-controller (PWM). Output: Continuous in the range of 0 to 100% or switching ON/OFF. Control mode: Heating with a controller output. Cool with a control output. Heating and cooling with separate controller outputs. Heating and cooling with a controller output. 2-stage heating with 2 control outputs. 2-stage cooling with 2 control outputs. 2-stage heating and cooling with 4 control outputs. Operating modes: Comfort, comfort extension, standby, night reduction, frost / heat protection. Shifting all set values, saving all set temperatures and operating modes during reset, external temperature monitoring, additional output of the manipulated variable as a 1 byte value on the PWM. Monitoring function for the actual temperature, valve protection function. Operation: Only via bus frames. Contents: With bus terminal clamp and mounting plate. With protective cover for plaster. Material: Glossy thermoplastic. Colour: Polar white, glossy.

This text is machine translated.

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)