• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LV431542 Motor 1 pc(s) Piece

Product type
Motor
Packaging type
Piece
Type
LV431542
Control voltage (min.)
380 V AC
Control voltage (max.)
415 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 100-250, 100-250, 100-250 for CVS NSX NSX DC
Packaging type

Piece

Product type

Motor

Type

LV431542

Control voltage (min.)

380 V AC

Control voltage (max.)

415 V AC

Control voltage range

380 - 415 V AC

Current load

250 A

Mounting type

Rear panel

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1871561 Schneider Electric LV431542 Motor 1 pc(s) Piece

Description

Cutter MT 250 440-480 LV 431542 Motor Drive V 60 Hz 380-415 V/50/60 Hz.

This text is machine translated.

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.