• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LV432639 Motor 1 pc(s) Piece

Product type
Motor
Packaging type
Piece
Type
LV432639
Control voltage (min.)
48 V AC
Control voltage (max.)
60 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 400-630, 400-630, 400-630 for CVS NSX NSX DC
Packaging type

Piece

Product type

Motor

Type

LV432639

Control voltage (min.)

48 V AC

Control voltage (max.)

60 V AC

Control voltage range

48 - 60 V AC

Current load

630 A

Mounting type

Rear panel

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1871936 Schneider Electric LV432639 Motor 1 pc(s) Piece

Description

Cutter LV 432639 Motor Drive MT 400/630 48-60VAC 50/60Hz

This text is machine translated.

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.