• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LV431545 Motor 1 pc(s) Switching voltage (max.): 130 V DC

Product type
Motor
Type
LV431545
Control voltage (min.)
110 V DC
Control voltage (max.)
130 V DC
Control voltage range
110 - 130 V DC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 100-250, 100-250, 100-250 for CVS NSX NSX DC
Product type

Motor

Type

LV431545

Control voltage (min.)

110 V DC

Control voltage (max.)

130 V DC

Control voltage range

110 - 130 V DC

Current load

250 A

Switching voltage (max.)

130 V DC

Mounting type

Rear panel

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1871564 Schneider Electric LV431545 Motor 1 pc(s) Switching voltage (max.): 130 V DC

Description

Cutter MT 250 110-130VDC LV 431545 motor drive

This text is machine translated.

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.