• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LV431546 Motor 1 pc(s) Switching voltage (max.): 250 V DC

Product type
Motor
Type
LV431546
Control voltage (max.)
250 V DC
Control voltage range
250 V DC (max)
Current load
250 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 100-250, 100-250, 100-250 for CVS NSX NSX DC
Product type

Motor

Type

LV431546

Control voltage (max.)

250 V DC

Control voltage range

250 V DC (max)

Current load

250 A

Switching voltage (max.)

250 V DC

Mounting type

Rear panel

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1871565 Schneider Electric LV431546 Motor 1 pc(s) Switching voltage (max.): 250 V DC

Description

Cutter LV 431546 Motor Drive MT 250 250VDC

This text is machine translated.

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.