• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LV429441 Motor 1 pc(s) Piece

Product type
Motor
Packaging type
Piece
Type
LV429441
Control voltage (min.)
220 V AC
Control voltage (max.)
240 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • For CVS 100-250, NSX 100-250
Packaging type

Piece

Product type

Motor

Type

LV429441

Control voltage (min.)

220 V AC

Control voltage (max.)

240 V AC

Control voltage range

220 - 240 V AC

Current load

160 A

Mounting type

Rear panel

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1871067 Schneider Electric LV429441 Motor 1 pc(s) Piece

Description

Cutter LV 429441 Motor Drive m. Communication MT 100/160 220-240 VAC

This text is machine translated.

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.