• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LV429437 Motor 1 pc(s) Switching voltage (max.): 60 V DC Piece

Product type
Motor
Packaging type
Piece
Type
LV429437
Control voltage (min.)
48 V DC
Control voltage (max.)
60 V DC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 100-250, 100-250, 100-250 for CVS NSX NSX DC
Packaging type

Piece

Product type

Motor

Type

LV429437

Control voltage (min.)

48 V DC

Control voltage (max.)

60 V DC

Control voltage range

48 - 60 V DC

Current load

160 A

Switching voltage (max.)

60 V DC

Mounting type

Rear panel

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1862548 Schneider Electric LV429437 Motor 1 pc(s) Switching voltage (max.): 60 V DC Piece

Description

Cutter LV 429437 Motor Drive MT 100/160 48-60VDC

This text is machine translated.

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.