
Technical specifications
- Product type
Collaborative robot
- No. of axles
6
- Weight
12 kg
- Range (max.)
626 mm
626 mm
3 kg
6
IP54
FALSE
TRUE
0.02 mm
6
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3342493 Schneider Electric LXMRL03S0000 LXMRL03S0000 Collaborative robot
User & Safety Instructions
User & Safety Instructions 3342493 Schneider Electric LXMRL03S0000 LXMRL03S0000 Collaborative robot
Information
Information 3342493 Schneider Electric LXMRL03S0000 LXMRL03S0000 Collaborative robot
Information 3342493 Schneider Electric LXMRL03S0000 LXMRL03S0000 Collaborative robot
Information 3342493 Schneider Electric LXMRL03S0000 LXMRL03S0000 Collaborative robot
Information 3342493 Schneider Electric LXMRL03S0000 LXMRL03S0000 Collaborative robot
Repairability/durability data sheet 3342493 Schneider Electric LXMRL03S0000 LXMRL03S0000 Collaborative robot
Conformity certificate
Conformity certificate 3342493 Schneider Electric LXMRL03S0000 LXMRL03S0000 Collaborative robot
Conformity certificate 3342493 Schneider Electric LXMRL03S0000 LXMRL03S0000 Collaborative robot
Conformity certificate 3342493 Schneider Electric LXMRL03S0000 LXMRL03S0000 Collaborative robot
Conformity certificate 3342493 Schneider Electric LXMRL03S0000 LXMRL03S0000 Collaborative robot
Conformity certificate 3342493 Schneider Electric LXMRL03S0000 LXMRL03S0000 Collaborative robot
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































