

RCCB
2
A
0.03 A
40 A
40 A
1 pc(s)
DIN rail
AC
44 mm
40 A
240 V
440 V
2
0.026 A
A
TRUE
10 kA
2
2
FALSE
FALSE
50/60 Hz
IP20
TRUE
FALSE
6
yes
Datasheet 2934714 Schneider Electric M9R81240 M9R81240 RCCB A 40 A 0.03 A
Datasheet 2934714 Schneider Electric M9R81240 M9R81240 RCCB A 40 A 0.03 A
User & Safety Instructions 2934714 Schneider Electric M9R81240 M9R81240 RCCB A 40 A 0.03 A
Information 2934714 Schneider Electric M9R81240 M9R81240 RCCB A 40 A 0.03 A
€ 149.98*
The necessary accessories are required to use the article as described.