• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYAVD1U312T Installation accessories 34 W Piece 1 pc(s)

Packaging type
Piece
Product type
Installation accessories
Power
34 W
Noise emission (max.)
50 dB
Height
1 U
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Installation accessories

Type

NSYAVD1U312T

34 W

Noise emission (max.)

50 dB

Air flow rate

312 m³/h

Height

1 U

Depth

200 mm

Content

1 pc(s)

UKCA

yes

Description

Cutter NSYAVD 1U312T19 z mixed slot + TH1U D200, 312 m/h34W

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?