• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCAG216X62M Installation accessories (W x H) 62 mm x 216 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Installation accessories
Width
62 mm
Height
216 mm
Type
NSYCAG216X62M
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Installation accessories

Type

NSYCAG216X62M

Factory colour

Grey-white (RAL 7035)

IP20

Width

62 mm

Height

216 mm

Dim

(W x H) 62 mm x 216 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1863361 Schneider Electric NSYCAG216X62M Installation accessories (W x H) 62 mm x 216 mm Piece 1 pc(s)

Description

Cutter NSYCAG 216 x 216 x 62 mm 62 M gill plate for cut-out

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?