• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCAG108LP Installation accessories (Ø x H) 108 mm x 124 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Installation accessories
Width
124 mm
Height
124 mm
Depth
11 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Installation accessories

Type

NSYCAG108LP

Factory colour

Black

IP20

Width

124 mm

Height

124 mm

Depth

11 mm

(Ø)

108 mm

Dim

(Ø x H) 108 mm x 124 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1866048 Schneider Electric NSYCAG108LP Installation accessories (Ø x H) 108 mm x 124 mm Piece 1 pc(s)

Description

Output grid cut-out black, diameter. 108 mm, 124 x 124 mm enabm au?. IP20. Product Series: ClimaSys CA-Series: ClimaSys-product or component type: output grid accessories/Part Type: Fan Kit - Secondary objective: Climate Sys-Beluftungssystem-Mounting Type: with screws.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?