• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCAG130X110LM Installation accessories (W x H) 120 mm x 121 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Installation accessories
Width
120 mm
Height
121 mm
Type
NSYCAG130X110LM
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Installation accessories

Type

NSYCAG130X110LM

Factory colour

Grey-white (RAL 7035)

IP23

Width

120 mm

Height

121 mm

Dim

(W x H) 120 mm x 121 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1866052 Schneider Electric NSYCAG130X110LM Installation accessories (W x H) 120 mm x 121 mm Piece 1 pc(s)

Description

Metal output grid, metal. Cut-out 104 x 80 mm, Au? enabm. 120 x 120 MM IP23. Product Series: ClimaSys CA-Series: ClimaSys-product or component type: metal grid plate - Secondary objective: Climate Sys-Beluftungssystem-installation: housing side mounting type: with screws.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)