• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCAG417X120M Installation accessories (W x H) 148 mm x 445 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Installation accessories
Width
148 mm
Height
445 mm
Type
NSYCAG417X120M
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Installation accessories

Type

NSYCAG417X120M

Factory colour

Grey-white (RAL 7035)

IP20

Width

148 mm

Height

445 mm

Dim

(W x H) 148 mm x 445 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1862935 Schneider Electric NSYCAG417X120M Installation accessories (W x H) 148 mm x 445 mm Piece 1 pc(s)

Description

Cutter NSYCAG 417 X 120 M bleeding sheet 417 x 120 mm RAL 7035

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?