• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCAG317X120M Installation accessories (W x H) 317 mm x 120 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Installation accessories
Width
317 mm
Height
120 mm
Type
NSYCAG317X120M
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Installation accessories

Type

NSYCAG317X120M

Factory colour

Grey-white (RAL 7035)

IP20

Width

317 mm

Height

120 mm

Dim

(W x H) 317 mm x 120 mm

Weight

0.42

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1862934 Schneider Electric NSYCAG317X120M Installation accessories (W x H) 317 mm x 120 mm Piece 1 pc(s)

Description

Cutter NSYCAG 317 X 120 M gill plate for cut-out 317 X 120 mm

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?