• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCAC228RMF Installation accessories (W x H x D) 340 x 340 x 90 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Installation accessories
Width
340 mm
Height
340 mm
Depth
90 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Installation accessories

Type

NSYCAC228RMF

Factory colour

Grey-white (RAL 7035)

IP54

Width

340 mm

Height

340 mm

Depth

90 mm

Dim

(W x H x D) 340 x 340 x 90 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1866024 Schneider Electric NSYCAC228RMF Installation accessories (W x H x D) 340 x 340 x 90 mm Piece 1 pc(s)

Description

Roof cut-out 228 x 228 mm, output grid, Au? enm. Grid 90 x 340 x 340 MM IP54. Product Series: ClimaSys CA-Series: ClimaSys-product or component type: upper hood-secondary objective: Climate Sys-Beluftungssystem-product compatibility: the state cabinet installation: on top of the housing device structure: 1 x fastening elements, 1 x hood.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?