• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCRN106250 Door 600 x 1000 x 250 Steel Grey 1 pc(s)

Product type
Door
Material
Steel
Width
600 mm
Height
1000 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Door

Features

waterproof

Material

Steel

Factory colour

Grey

Width

600 mm

Height

1000 mm

Weight

26.6 kg

Content

1 pc(s)

Type

NSYCRN106250

Dim

(W x H x D) 600 x 1000 x 250 mm

Manufacturer part #

NSYCRN106250

Depth

250 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755551 Schneider Electric NSYCRN106250 Door 600 x 1000 x 250 Steel Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3755551 Schneider Electric NSYCRN106250 Door 600 x 1000 x 250 Steel Grey 1 pc(s)

Description

The PanelSet CRN housing is a versatile wall mounting device that was developed for harsh environments. The nominal height, width and depth are 1000 mm, 600 mm and 250 mm. Made of steel and gray color (RAL 7035) with an epoxy polyester powder coating. The cabinet consists of a body, a cable entry plate, a simple door and a lock. The door can be opened up to 120 degrees, allowing easy access to the interior equipment. The opening direction of the door can be adjusted (reversible). The door is equipped with a three-point locking system with a 3-mm double-bit insert. The door, cable entry plates and mounting plate can be removed for maintenance purposes. The net weight is 26.6 kg and the cabinet is certified according to UL, cUL and DNV‑GL. Classification according to IK10 (IEC 62262) and IP66 (IEC 60529) for high impact resistance as well as dust/water resistance. The back part is welded with a double profile and forms a protected sealed area, the sides consist of a single edged profile. The cabinet can be operated from the front.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)