• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCRN106300P Door 600 x 1000 x 300 Steel Grey 1 pc(s)

Product type
Door
Material
Steel
Width
600 mm
Height
1000 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Door

Features

Double sided ward

Material

Steel

Factory colour

Grey

Width

600 mm

Height

1000 mm

Weight

38.2 kg

Content

1 pc(s)

Type

NSYCRN106300P

Dim

(W x H x D) 600 x 1000 x 300 mm

Manufacturer part #

NSYCRN106300P

Depth

300 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755576 Schneider Electric NSYCRN106300P Door 600 x 1000 x 300 Steel Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3755576 Schneider Electric NSYCRN106300P Door 600 x 1000 x 300 Steel Grey 1 pc(s)

Description

PanelSet CRN steel wall housing for versatile applications. Designed for use in harsh environments and resistant to strong shocks according to IK10 (IEC 62262) and IP66 (IEC 60529) dust and water standards. The cabinet has a nominal height, width and depth of 1000 mm, 600 mm and 300 mm. The cabinet is gray (RAL 7035) and has an epoxy-polyester powder coating. The cabinet consists of a body, a cable entry plate, a simple door with three-point locking and a 3-mm double-bit insert and a galvanized mounting plate. The door can be opened up to 120 degrees and allows easy access to the equipment. The opening direction of the door can be adjusted (reversible). The door, cable entry plates and mounting plate can be removed for maintenance purposes. The net weight of the cabinet is 38.2kg. The rear of the cabinet is welded with a double profile and forms a protected sealed area, the sides are made of a single edged profile. The cabinet can be operated from the front. This compact cabinet is cUL certified.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)