• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCRN126400T Door 600 x 1200 x 400 Steel (galvanized) Grey 1 pc(s)

Product type
Door
Material
Steel (galvanized)
Width
600 mm
Height
1200 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 635.00 / piece)
€ 635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Door

Features

Double sided ward

Material

Steel (galvanized)

Factory colour

Grey

Width

600 mm

Height

1200 mm

Content

1 pc(s)

Type

NSYCRN126400T

Dim

(W x H x D) 600 x 1200 x 400 mm

Manufacturer part #

NSYCRN126400T

Depth

400 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3755667 Schneider Electric NSYCRN126400T Door 600 x 1200 x 400 Steel (galvanized) Grey 1 pc(s)

Description

This PanelSet CRN is a wall housing with a glazed door, which is suitable for various applications. 1200 mm, 600 mm and 400 mm nominal height, width and depth. The body of the cabinet is made of galvanized steel for long durability. The door consists of steel plate and security glass, has an opening angle of up to 120 degrees and is reversible for left or right-hand opening. A 3‑mm double-bit cap is available as standard. An epoxy-polyester powder coating ensures a smooth appearance. Colour: Grey RAL 7035. The cabinet is rated IP66 and UL Type 1, 2, 3, 3R, 5, 12 and 13 and is therefore resistant to the ingress of dust, water and oil. The cabinet is also impact resistant according to IK08.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)