• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCRN325150P Door 250 x 300 x 150 Steel 1 pc(s)

Product type
Door
Material
Steel
Width
250 mm
Height
300 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Door

Features

Double sided ward

Material

Steel

Width

250 mm

Height

300 mm

Weight

4.502 kg

Content

1 pc(s)

Type

NSYCRN325150P

Dim

(W x H x D) 250 x 300 x 150 mm

Manufacturer part #

NSYCRN325150P

Depth

150 mm

Wireless charging

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755462 Schneider Electric NSYCRN325150P Door 250 x 300 x 150 Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3755462 Schneider Electric NSYCRN325150P Door 250 x 300 x 150 Steel 1 pc(s)

Description

PanelSet CRN steel wall housing for versatile applications. Designed for use in harsh environments and resistant to strong shocks according to IK10 (IEC 62262) and IP66 (IEC 60529) dust and water standards. The cabinet has a nominal height, width and depth of 300 mm, 250 mm and 150 mm. The cabinet is gray (RAL 7035) and has an epoxy-polyester powder coating. The cabinet consists of a body, a cable entry plate, a simple door with lock and a mounting plate. The door can be opened up to 120 degrees and allows easy access to the equipment. The opening direction of the door can be adjusted (reversible). The door is equipped with a three-point locking system with a 3-mm double-bit insert. The door, cable entry plate and mounting plate can be removed for maintenance purposes. The mounting plate is made of galvanized steel and is simply made. The net weight of the cabinet is 4.502kg. This compact cabinet is cUL certified.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)