• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCRN44200P Door 400 x 400 x 200 Steel 1 pc(s)

Product type
Door
Material
Steel
Width
400 mm
Height
400 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Door

Features

Double sided ward

Material

Steel

Width

400 mm

Height

400 mm

Weight

8.6 kg

Content

1 pc(s)

Type

NSYCRN44200P

Dim

(W x H x D) 400 x 400 x 200 mm

Manufacturer part #

NSYCRN44200P

Depth

200 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755555 Schneider Electric NSYCRN44200P Door 400 x 400 x 200 Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3755555 Schneider Electric NSYCRN44200P Door 400 x 400 x 200 Steel 1 pc(s)

Description

PanelSet CRN is a versatile wall housing designed for use in harsh environments. Classified according to IK10 (IEC 62262) and IP66 (IEC 60529), highly impact-resistant and dust- and water-proof. 400 mm, 400 mm and 200 mm nominal height, width and depth. The cabinet is made of steel and has a gray (RAL 7035) epoxy-polyester powder coating. The cabinet consists of a body, a cable entry plate, a simple door with lock and a mounting plate. The door can be opened up to 120 degrees and allows easy access to the equipment. The opening direction of the door can be adjusted (reversible). The door is equipped with a three-point locking system with a 3-mm double-bit insert. The door and cable entry plate can be removed for maintenance purposes; the mounting plate can be removed using a fastener. The net weight of the cabinet is 8.6kg. This compact cabinet is cUL certified.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)