• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCRN54150 Door 400 x 500 x 150 Steel 1 pc(s) Piece

Packaging type
Piece
Product type
Door
Material
Steel
Width
400 mm
Height
500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Door

Features

Double sided ward

Material

Steel

Width

400 mm

Height

500 mm

Weight

7.438 kg

Content

1 pc(s)

Type

NSYCRN54150

Dim

(W x H x D) 400 x 500 x 150 mm

Manufacturer part #

NSYCRN54150

Depth

150 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755586 Schneider Electric NSYCRN54150 Door 400 x 500 x 150 Steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3755586 Schneider Electric NSYCRN54150 Door 400 x 500 x 150 Steel 1 pc(s) Piece

Description

PanelSet CRN steel wall housing for versatile applications. Designed for use in harsh environments and resistant to strong shocks according to IK10 (IEC 62262) and to dust and water according to IP66 (IEC 60529). The cabinet has a nominal height, width and depth of 500 mm, 400 mm and 150 mm. The cabinet is gray (RAL 7035) and has an epoxy-polyester powder coating. The cabinet consists of a body, a cable entry plate, a simple door and a lock. The door can be opened up to 120 degrees and allows easy access to the equipment. The opening direction of the door can be adjusted (reversible). The door is equipped with a three-point locking system with a 3-mm double-bit insert. The door, cable entry plates and mounting plate can be removed for maintenance purposes. The net weight of the cabinet is 7.438kg. The cabinet has a double profile area welded to the rear and sides made from a single edged profile. Front-side operability is possible.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)