• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCRN64200P Door 400 x 600 x 200 Steel 1 pc(s)

Product type
Door
Material
Steel
Width
400 mm
Height
600 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Door

Features

Double sided ward

Material

Steel

Width

400 mm

Height

600 mm

Weight

12.813 kg

Content

1 pc(s)

Type

NSYCRN64200P

Dim

(W x H x D) 400 x 600 x 200 mm

Manufacturer part #

NSYCRN64200P

Depth

200 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755655 Schneider Electric NSYCRN64200P Door 400 x 600 x 200 Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3755655 Schneider Electric NSYCRN64200P Door 400 x 600 x 200 Steel 1 pc(s)

Description

PanelSet CRN is a versatile steel wall housing designed for use in harsh environments. Certified according to cUL, UL and DNV‑GL as well as classified according to IK10 (IEC 62262) and IP66 (IEC 60529). The cabinet has a nominal height, width and depth of 600 mm, 400 mm and 200 mm. The cabinet is gray (RAL 7035) and has an epoxy-polyester powder coating. The cabinet consists of a body, a cable entry plate, a simple door with lock and a galvanized mounting plate. The door can be opened up to 120 degrees and allows easy access to the equipment. The opening direction of the door can be adjusted (reversible). The door is equipped with a three-point locking system with a 3-mm double-bit insert. The door, cable entry plate and mounting plate can be removed for maintenance purposes. The net weight of the cabinet is 12.813kg. The sides are made of a single edged profile, and the back is welded to a double profile, creating a protected sealed area. Front-side access is available.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)