• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCRN88300P Door 800 x 800 x 300 Steel 1 pc(s) Piece

Packaging type
Piece
Product type
Door
Material
Steel
Width
800 mm
Height
800 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Door

Features

with door

Material

Steel

Width

800 mm

Height

800 mm

Weight

37 kg

Content

1 pc(s)

Type

NSYCRN88300P

Dim

(W x H x D) 800 x 800 x 300 mm

Manufacturer part #

NSYCRN88300P

Depth

300 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755565 Schneider Electric NSYCRN88300P Door 800 x 800 x 300 Steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3755565 Schneider Electric NSYCRN88300P Door 800 x 800 x 300 Steel 1 pc(s) Piece

Description

PanelSet CRN steel wall housing for versatile applications. Designed for use in harsh environments and resistant to high impact according to IK10 (IEC 62262) and IP66 (IEC 60529) dust and water. The cabinet has a nominal height, width and depth of 800 mm, 800 mm and 300 mm. The cabinet is gray (RAL 7035) and has an epoxy-polyester powder coating. The door can be opened up to 120 degrees and allows easy access to the equipment. The opening direction of the door can be adjusted (reversible). The door, cable entry plates and mounting plate can be removed for maintenance purposes. The net weight of the cabinet is 37 kg. It can be operated from the front. This compact cabinet is cUL certified. The cabinet is accessible from the front. This compact cabinet is cUL certified.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)