• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCRTA4UD Front plate 1 pc(s)

Product type
Front plate
Material
Aluminium
Factory colour
Grey
Rack unit
4 U
Depth
3 mm
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Front plate

Material

Aluminium

Factory colour

Grey

Rack unit

4 U

Depth

3 mm

Content

1 pc(s)

Type

NSYCRTA4UD

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867264 Schneider Electric NSYCRTA4UD Front plate 1 pc(s)

Description

19p-PLATE 4HE aluminum 22 power switch. Product Series: Actassi-product or component type: 19" front plate accessories/Part Category: mounting accessory device application: modular distribution application.

This text is machine translated.