• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCRTM1U40B Front plate (W x H) 465 mm x 44.45 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Front plate
Material
Steel
Factory colour
Grey
Rack unit
1 U
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With steel cable guides
Packaging type

Piece

Product type

Front plate

Material

Steel

Factory colour

Grey

Rack unit

1 U

TE

1

Width

465 mm

Height

44.45 mm

Dim

(W x H) 465 mm x 44.45 mm

Content

1 pc(s)

Type

NSYCRTM1U40B

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867273 Schneider Electric NSYCRTM1U40B Front plate (W x H) 465 mm x 44.45 mm 1 pc(s) Piece

Description

Schneider Electric NSYCRTM example 1U 40 Type: front cover, Product Color: gray, material: steel. Width: 465 mm, Height: 44.5 mm

This text is machine translated.