• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCRTM3U Front plate (W x H) 465 mm x 133.35 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Front plate
Material
Steel
Factory colour
Grey
Rack unit
3 U
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Front plate

Material

Steel

Factory colour

Grey

Rack unit

3 U

TE

3

Width

465 mm

Height

133.35 mm

Dim

(W x H) 465 mm x 133.35 mm

Content

1 pc(s)

Type

NSYCRTM3U

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867282 Schneider Electric NSYCRTM3U Front plate (W x H) 465 mm x 133.35 mm 1 pc(s) Piece

Description

19" BLIND PLATE 3HE, steel, RAL 7035, 15/10 mm. Product Series: Actassi-product or component type: 19" front plate device application: Multi-purpose, electronically.

This text is machine translated.