• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCRTM1U5GCA Front plate with cable feeder (W x H) 465 mm x 44.45 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Front plate
Features
with cable feeder
Material
Steel
Plastic
Factory colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With 5 insulating cable guides
Packaging type

Piece

Product type

Front plate

Features

with cable feeder

Material

Steel

Plastic

Factory colour

Grey

Rack unit

1 U

TE

1

Width

465 mm

Height

44.45 mm

Dim

(W x H) 465 mm x 44.45 mm

Content

1 pc(s)

Type

NSYCRTM1U5GCA

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867274 Schneider Electric NSYCRTM1U5GCA Front plate with cable feeder (W x H) 465 mm x 44.45 mm 1 pc(s) Piece

Description

19" front panel 1U with 5 insulating cable guides in RAL 7035. Product Series: Actassi-product or component type: 19" front plate device application: electronic, multi-purpose amount per set: set 1 piece.

This text is machine translated.