• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCRTM3UG Front plate (W x H x D) 465 x 133.33 x 1.5 mm 1 pc(s)

Product type
Front plate
Material
Aluminium
Factory colour
Grey
Rack unit
3 U
Width
465 mm
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Front plate

Material

Aluminium

Factory colour

Grey

Rack unit

3 U

Width

465 mm

Height

133.33 mm

Depth

1.5 mm

Dim

(W x H x D) 465 x 133.33 x 1.5 mm

Content

1 pc(s)

Type

NSYCRTM3UG

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1862529 Schneider Electric NSYCRTM3UG Front plate (W x H x D) 465 x 133.33 x 1.5 mm 1 pc(s)

Description

Cutter NSYCRTM 3UG 19 z-front panel 3U steel RAL 7016

This text is machine translated.