• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCRTM1U1P Front plate with brush insert (W x H) 465 mm x 44.45 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Front plate
Features
with brush insert
Material
Steel
Factory colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With brush seal and cable holder
Packaging type

Piece

Product type

Front plate

Features

with brush insert

Material

Steel

Factory colour

Grey

Rack unit

1 U

TE

1

Width

465 mm

Height

44.45 mm

Dim

(W x H) 465 mm x 44.45 mm

Content

1 pc(s)

Type

NSYCRTM1U1P

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867269 Schneider Electric NSYCRTM1U1P Front plate with brush insert (W x H) 465 mm x 44.45 mm 1 pc(s) Piece

Description

19" front panel 1U with brush seal and cable holder in RAL 7035. Product Series: Actassi-product or component type: 19" front plate device application: electronic, multi-purpose amount per set: set 1 piece.

This text is machine translated.